Diotec FT2000KB Superfast Rectifier Diode Two Polarities 100V 20A TO-220AC

MPN
FT2000KB
Brand
Diotec
EAN-13
2050001730534
Order Code
64-9098
  • Quickly find another product in this range by Peak Reverse Voltage:

    100V 200V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.624
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 54 in stock

A 100V 20A superfast rectifier diode in a standard polarity through-hole TO-220AC case, where the tab is the cathode.


  • Superfast recovery time
  • Very high surge current
  • Low thermal resistance
  • UL 94V-0
Type Rectifier Diode
Current 20A
Forward Voltage 0.96V
Peak Reverse Voltage 100V
Package Style TO-220AC
Thermal Resistance 1.5°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot