Diotec SK18 Schottky Rectifier Diode SMD 90V 1A SMD DO-214AC

Order Code:

64-9039

Brand: Diotec MPN: SK18

Discontinued


A 80V 1A Schottky Barrier rectifier diode from the SK1 series. Comes in a surface mounting SMA package. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Max Forward Current 30A
Peak Reverse Voltage 80V
Operating Temperature 150°C
Package SMA

You may also like


Trustpilot