EKZN250ELL821MJ20S NCC 820uF 20% 25V Radial Low Impedance Alum Elect Capacitor

MPN
EKZN250ELL821MJ20S
Order Code
11-3980
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.567
50+ £0.510
100+ £0.463
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 32 in stockAdditional quantity lead time 7 days

This 25V 820µF radial electrolytic capacitor has an innovative high stability electrolyte which gives high reliability and long life. The miniature size and excellent performance makes this capacitor suitable for long life applications such as electronic ballast circuits.


  • Choice of working voltages
  • Tolerance 20%
  • Extended temperature range to 105°C
Type Radial aluminium electrolytic
Capacitance 820µF
Tolerance 20%
Voltage 25V
Dimensions Ø10 x 20mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot