Sealey YTCS10 Cold Seal Butt Connector Yellow Ø5.9mm Pack of 10

MPN
YTCS10
Brand
Sealey
EAN-13
5054511168587
Order Code
94-3340
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

One step termination and environmental protection. Butt connectors require no heat for installation, easy to install along with application flexibility. Connector prevents water entry under permanent pressure or weight.
  • One step termination and environmental protection.
  • Butt connectors require no heat for installation.
  • Easy to install.
  • Prevents water entry.
  • Pack of 10.
  • Model No. YTCS10



Type Ø5.9mm Cold Seal Butt Connector
Colour Yellow
Cable Size 14-12 AWG
Lifetime Warranty No
Nett Weight 0.03kg
Pack Qty 10
Temperature Range -55° to +150°C

Reviews

Be the first to submit a review

Trustpilot