Sealey YAJ35B Air Operated Single Stage Trolley Jack 35 Tonne

MPN
YAJ35B
Brand
Sealey
EAN-13
5054630362606
Order Code
94-6702
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £540.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Ideal for workshop or roadside use, this jack takes the effort out of lifting heavy plant, tractors and commercial vehicles. For extra safety, features dead man’s handle and multi-position locking handle. Supplied with extensions that close the gap between the saddle of the jack and the jacking point. See table for detailed specification.
  • Min./Max. Height: 264/537mm.
  • Air Consumption: 9.5cfm.
  • Powerful and reliable.
  • Ideal for workshop or roadside use.
  • Features dead man’s controls and multi-position locking handle.
  • Takes the effort out of lifting heavy plant, tractors and commercial vehicles.
  • Supplied with 20/60/100mm extensions as standard.
  • Model No. YAJ35B
Type Air Bottle Jack
Load Capacity 35tonne
Air Consumption 9.5cfm
Capacity 35 Tonne
Extensions 20/60/100mm
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) 637/35mm
Minimum Saddle Height 264mm
Nett Weight 41kg
Piston Stroke 148mm
Screw Extension 125mm
Working Pressure 109-123psi

Reviews

Be the first to submit a review

Trustpilot