Sealey YAJ301 Air Operated Jack 30tonne - Single Stage

MPN
YAJ301
Brand
Sealey
EAN-13
5054511493405
Order Code
89-8969
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £899.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Ideal for workshop or roadside use, these jacks take the effort out of lifting heavy plant, tractors and commercial vehicles. For extra safety, features dead man’s handle which also aids controlled lowering speed. Supplied with extensions that close the gap between the saddle of the jack and the jacking point. A comprehensive range of nine models, see logo beside each jack for main features and the table beside for detailed specification.
  • Max. Height (inc. extn.): 463mm @ 30 Tonne.
  • Air Consumption: 10.5cfm.
  • Spring loaded dead mans control.
  • Handle locks in position at three different angles.
  • Lifts heavy plant, tractors and commercial vehicles.
  • Extensions: 45, 75mm.
  • 3 Year Guarantee*.
  • Model No. YAJ301
Type Air Bottle Jack
Load Capacity 30tonne
Air Consumption 10.5cfm
Capacity 30 Tonne
Chassis Length 490mm
Extensions 45/75mm
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) 463/30
Maximum Height (inc. Extension)/Capacity-Stage 2 (mm/tonne) n/a
Maximum Height (inc. Extension)/Capacity-Stage 3 (mm/tonne) n/a
Maximum Length 1700mm
Minimum Saddle Height 210mm
Nett Weight 47kg
Overall Width 290mm
Piston Stroke 133mm
Screw Extension n/a
Width without Wheels 176mm
Working Pressure 116-174psi

Reviews

Be the first to submit a review

Trustpilot