Sealey YAJ20SLE Low Profile Air Operated Hydraulic Bottle Jack 20 Tonne

MPN
YAJ20SLE
Brand
Sealey
EAN-13
5054630364884
Order Code
94-6701
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £213.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful and reliable, ideal for workshop or roadside use. Takes the effort out of lifting heavy plant, tractors and commercial vehicles. Features dead man’s control and sectional pump handle for manual operation.
  • Min./Max. Height: 178/322mm.
  • Air Consumption: 9.5cfm.
  • Powerful and reliable.
  • Ideal for workshop or roadside use.
  • Features dead man’s control and sectional pump handle for manual operation.
  • Takes the effort out of lifting heavy plant, tractors and commercial vehicles.
  • Model No. YAJ20SLE
Type Air Bottle Jack
Load Capacity 20tonne
Air Consumption 9.5cfm
Capacity 20 Tonne
Chassis Length N/A
Maximum Height 322mm
Minimum Height 178mm
Nett Weight 13kg
Piston Stroke 84mm
Screw Extension 60mm
Working Pressure 109-123psi

Reviews

Be the first to submit a review

Trustpilot