Sealey YAJ201 Air Operated Jack 20tonne - Single Stage

Order Code:

84-9533

Brand: Sealey MPN: YAJ201 EAN-13: 5051747980389
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £625.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Ideal for workshop or roadside use, this jack takes the effort out of lifting heavy plant, tractors and commercial vehicles. For extra safety, features dead man’s handle which also aids controlled lowering speed. Supplied with extensions that close the gap between the saddle of the jack and the jacking point. See table for detailed specification.

Model NoYAJ201
Air Consumption:10.5cfm
Chassis Length:525mm
Extensions:20/50/100mm
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne):456/20
Maximum Height (inc. Extension)/Capacity-Stage 2 (mm/tonne):n/a
Maximum Height (inc. Extension)/Capacity-Stage 3 (mm/tonne):n/a
Maximum Length:1765mm
Minimum Saddle Height:215mm
Nett Weight:30kg
Overall Width:265mm
Piston Stroke:141mm
Screw Extension:n/a
Width without Wheels:133mm
Working Pressure:116-174psi

Type Air Bottle Jack
Load Capacity 20 Tonne
Air Consumption 10.5cfm
Capacity 20 Tonne
Chassis Length 525mm
Extensions 20/50/100mm
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) 456/20
Maximum Length 1765mm
Minimum Saddle Height 215mm
Nett Weight 30kg
Overall Width 265mm
Piston Stroke 141mm
Width without Wheels 133mm
Working Pressure 116-174psi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot