Sealey YAJ20-60LR Air Operated Jack 20-60tonne Telescopic - Long Reach/Low Entry

MPN
YAJ20-60LR
Brand
Sealey
EAN-13
5054630313585
Order Code
89-0071
Country of Origin
China
  • Not available for Export
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1532.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ideal for workshop or roadside use, these jacks take the effort out of lifting heavy plant, tractors and commercial vehicles. For extra safety, features dead man’s handle which also aids controlled lowering speed. Supplied with extensions that close the gap between the saddle of the jack and the jacking point. See chart below for detailed specification.
  • Min./Max. Height: 175/542mm.
  • Powerful and reliable.
  • Lifts heavy plant, tractors and commercial vehicles.
  • Extensions: 45, 75mm.
  • Max. Capacity: 60 Tonne.
  • Long reach, low entry.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 3 Year Guarantee*.
  • Model No. YAJ20-60LR
Type Air Bottle Jack
Load Capacity 60tonne
Air Consumption 11.5cfm
Capacity 60tonne
Chassis Length 875mm
Extensions 45/75mm
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) 377/60
Maximum Height (inc. Extension)/Capacity-Stage 2 (mm/tonne) 458/40
Maximum Height (inc. Extension)/Capacity-Stage 3 (mm/tonne) 542/20
Maximum Length 2255mm
Minimum Saddle Height 175mm
Nett Weight 70kg
Overall Width 295mm
Piston Stroke 247mm
Screw Extension n/a
Width without Wheels 215mm
Working Pressure 116-174psi

Reviews

Be the first to submit a review

Trustpilot