Sealey YAJ15-30LE Air Operated Jack 15-30tonne Telescopic - Long Reach/Low Entry

MPN
YAJ15-30LE
Brand
Sealey
EAN-13
5054630313608
Order Code
89-0069
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1614.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Ideal for workshop or roadside use, this jack takes the effort out of lifting heavy plant, tractors and commercial vehicles. For extra safety, features dead man’s handle which also aids controlled lowering speed. Supplied with extensions that close the gap between the saddle of the jack and the jacking point. See table for detailed specification.
  • Min./Max. Height: 150/409mm.
  • Powerful and reliable.
  • Lifts heavy plant, tractors and commercial vehicles.
  • Extensions: 45, 75mm.
  • Max. Capacity: 30 Tonne.
  • Long reach, low entry.
  • 3 Year Guarantee*.
  • Model No. YAJ15-30LE
Type Air Bottle Jack
Load Capacity 30tonne
Air Consumption 11.5cfm
Capacity 30tonne
Chassis Length 810mm
Extensions 45/75mm
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) 343/30
Maximum Height (inc. Extension)/Capacity-Stage 2 (mm/tonne) 409/15
Maximum Height (inc. Extension)/Capacity-Stage 3 (mm/tonne) N/A
Maximum Length 2190mm
Minimum Saddle Height 150mm
Nett Weight 52kg
Overall Width 295mm
Piston Stroke 139mm
Screw Extension n/a
Width without Wheels 215mm
Working Pressure 116-174psi

Reviews

Be the first to submit a review

Trustpilot