Sealey YAJ10-40LELR Air Operated Jack 10-40tonne Telescopic Long Reach/Low Entry

MPN
YAJ10-40LELR
Brand
Sealey
EAN-13
5054630309038
Order Code
89-0073
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1451.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Ideal for workshop or roadside use, this jack takes the effort out of lifting heavy plant, tractors and commercial vehicles. For extra safety, features dead man’s handle which also aids controlled lowering speed. Supplied with 45/75mm extensions that close the gap between the saddle of the jack and the jacking point. See chart for detailed specification.
  • Min./Max. Height: 130/409mm.
  • Powerful and reliable, this 3-stage jack is ideal for workshop or roadside use.
  • Lifts heavy plant, tractors and commercial vehicles.
  • Extensions: 45, 75mm.
  • Maximum Capacity: 40 Tonne.
  • Long reach, low entry, easier access to hard to reach jacking points.
  • 3 Year Guarantee*.
  • Model No. YAJ10-40LELR
Type Air Bottle Jack
Load Capacity 40tonne
Air Consumption 11.5cfm
Capacity 40tonne
Chassis Length 830mm
Extensions 45/75mm
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) 302/40
Maximum Height (inc. Extension)/Capacity-Stage 2 (mm/tonne) 347/20
Maximum Height (inc. Extension)/Capacity-Stage 3 (mm/tonne) 396/10
Maximum Length 2210mm
Minimum Saddle Height 130mm
Nett Weight 54kg
Overall Width 282mm
Piston Stroke 159mm
Screw Extension N/A
Width without Wheels 179mm
Working Pressure 116-174psi

Reviews

Be the first to submit a review

Trustpilot