Sealey X4WCB SDS MAX Wide Chisel 75 x 600mm

MPN
X4WCB
Brand
Sealey
EAN-13
5054630227462
Order Code
94-6699
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

SDS MAX Chisel suitable for SDS MAX Demolition Hammers and Drills. Works with Sealey SDS MAX Tools as well as other leading brands. Wide chisel of 75mm ideal for breaking up concrete, breeze block, stone and other heavy materials. The flat cutting edge of the chisel will clean concrete and other residues from masonry.
  • SDS MAX Chisel suitable for SDS MAX Demolition Hammers and Drills.
  • Works with Sealey SDS MAX Tools as well as other leading brands.
  • Wide chisel of 75mm ideal for breaking up concrete, breeze block, stone and other heavy materials.
  • The flat cutting edge of the chisel will clean concrete and other residues from masonry.
  • Overall size: 75 x 600mm.
  • Model No. X4WCB
Type Flat Chisel
Size 600mm
Length 600mm
Nett Weight 1.26kg

Reviews

Be the first to submit a review

Trustpilot