Sealey X137 Cross Beam Adaptor 3tonne 4 x 4

MPN
X137
Brand
Sealey
EAN-13
5051747743977
Order Code
89-8837
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Quickly and safely overcomes the awkward job of lifting 4x4 vehicles with offset differentials. Simply remove the existing trolley jack saddle, replace with cross beam adaptor, fit the jack saddle into the hole in the adaptor* and you are ready to lift. Suitable for jacks with a 30mm spigot pin. *Note: Remove any rubber jack pad from the saddle before using to improve safety.
  • Clever device which quickly and safely overcomes the awkward job of lifting 4x4 vehicles with offset differentials.
  • Simply remove the existing trolley jack saddle, replace with cross beam adaptor, fit the jack saddle into the hole in the adaptor (30mm spigot pin) and you are ready to lift.
  • Suitable for jacks with a 31-33mm saddle spigot pin.
  • Minimum/Maximum Height: 140/230mm.
  • Model No. X137



Type Accessory
Load Capacity 3tonne
Application(s) 3000CXD, 3010CX
Applications 3000CXD, 3010CX
Maximum Height 230mm
Minimum Height 140mm
Nett Weight 5.39kg
Screw Adjustment 90mm

Reviews

Be the first to submit a review

Trustpilot