Sealey WTS01 Motorcycle & Bicycle Wheel Balancer & Truing Stand

MPN
WTS01
Brand
Sealey
EAN-13
5054511005004
Order Code
84-0023
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Professional design enables accurate balancing after tyre fitting and truing of rebuilt, warped or buckled spoke wheels. Includes two cones and spindle for precise, easy alignment and balancing. Uses gravity to find the heavy point of a wheel and tyre. Also has threaded centring stabilizer bolts to securely hold the wheel whilst truing the rim.
  • Professional dual purpose wheel balancer and truing stand.
  • Suitable for most motorcycle wheels.
  • Includes two cones and spindle for precise, easy alignment and balancing.
  • Enables the accurate balancing after tyre fitting and truing of rebuilt, warped or buckled spoke wheels.
  • Uses gravity to find the heavy point of a wheel and tyre.
  • Threaded centring stabilizer bolts to securely hold the wheel whilst truing the rim.
  • Model No. WTS01
Type Wheel Balancer
Centre Balancer Spindle to Base 585mm
Centre Truing Axle to Base 445mm
For Use With Bicycles, motorcycles
Maximum Cone Size Balancer Ø37.5mm
Maximum Cone Size Truing Axle Ø37mm
Nett Weight 11.26kg

Reviews

Be the first to submit a review

Trustpilot