Sealey WRC600 Welding Ratchet Clamp 600 x 120mm

MPN
WRC600
Brand
Sealey
EAN-13
5054630583513
Order Code
43-4021
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quick Ratcheting clamp with easy release trigger. Maximum clamping force of 480kg. Opening capacity of 600mm, throat depth of 120mm.
  • Quick Ratcheting clamp with easy release trigger.
  • Maximum clamping force of 480kg.
  • Opening Capacity: 600mm.
  • Throat Depth: 120mm.
  • Model No. WRC600
Type Welding Accessories
For Use With Sealey
Nett Weight 2.9kg
Opening Capacity 600mm
Throat Depth 1200mm

Reviews

Be the first to submit a review

Trustpilot