Sealey WRC300 Welding Ratchet Clamp 300 x 120mm

MPN
WRC300
Brand
Sealey
EAN-13
5054630583537
Order Code
43-4018
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quick Ratcheting clamp with easy release trigger. Maximum clamping force of 480kg. Opening capacity of 300mm, throat depth of 120mm.
  • Quick Ratcheting clamp with easy release trigger.
  • Maximum clamping force of 480kg.
  • Opening Capacity: 300mm.
  • Throat Depth: 120mm.
  • Model No. WRC300
Type Welding Accessories
For Use With Sealey
Nett Weight 2.2kg
Opening Capacity 300mm
Throat Depth 120mm

Reviews

Be the first to submit a review

Trustpilot