Sealey WPS225A Submersible Stainless Water Pump Automatic 225ltr/min 230V

MPN
WPS225A
Brand
Sealey
EAN-13
5054630223242
Order Code
89-4199
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £88.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from corrosion-resistant materials with stainless steel body and steel motor case. Fitted with automatic cut-out. Minimum water depth of 30mm. Designed for operation in dense and dirty water. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Manufactured from corrosion-resistant materials with stainless steel body and steel motor case.
  • Max. Output: 225L/min.
  • Max. Head: 7.5m.
  • Min. Water Depth: 30mm.
  • Automatic low water cut-out.
  • Designed for operation in dense and dirty water.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Model No. WPS225A
Type Submersible water pump
Capacity 13500 L/hL
Cut-Out Automatic
Maximum Head 7.5m
Maximum Output 225L/Min
Maximum Particle Size 15mm
Maximum Water Depth 7m
Minimum Water Depth 30mm
Motor Power 750W
Nett Weight 5kg
Outlet OD 25mm/38mm
Supply 230
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot