Sealey WPS060HS Solid Wall Suction Hose for Wps060 - 25mm x 4mtr

MPN
WPS060HS
Brand
Sealey
EAN-13
5054630260964
Order Code
89-5359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.69 £30.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Solid wall hose for use on suction side of water pumps. Suitable for use with Ø25mm inlets and outlets.
  • Solid wall hose for use on suction side of water pumps.
  • Suitable for use with Ø25mm inlets and outlets.
  • Length: 4m.
  • Size (ID/OD): Ø25/30mm.
  • Model No. WPS060HS
Type Solid wall suction hose
Length 4m
Nett Weight 1.06kg
Size ID/OD Ø25/30mm

Reviews

Be the first to submit a review

Trustpilot