Sealey WPD235P Submersible Dirty Water Pump Automatic 225ltr/min 230V

MPN
WPD235P
Brand
Sealey
EAN-13
5054630223051
Order Code
84-1953
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £101.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from heavy-duty corrosion-resistant materials with steel motor case and polypropylene base cover. Fitted with an automatic cut-out, which can be set at multiple heights using an innovative cable fixed mounting bracket. Minimum water depth of 40mm. Designed for operation in dense and dirty water with a maximum particle size of 30mm. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Manufactured from heavy-duty corrosion-resistant materials with steel motor case and polypropylene base cover.
  • Max. Output: 225L(50gal)/min.
  • Max. Head: 8m.
  • Min. Water Depth: 40mm.
  • Height-adjustable, automatic low water cut-out.
  • Designed for operation in dense and dirty water.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Model No. WPD235P
Type Submersible
Capacity 225L
Cut-Out Automatic
Maximum Head 8m
Maximum Particle Size 30mm
Maximum Water Depth 7m
Minimum Water Depth 40mm
Motor Power 750W
Nett Weight 4.7kg
Outlet OD Ø25mm/38mm
Supply 230
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot