Sealey WPCD215 Submersible Clean & Dirty Water Pump Automatic 217ltr/min 230V

MPN
WPCD215
Brand
Sealey
EAN-13
5054630223082
Order Code
84-1952
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £78.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from corrosion resistant materials with a polypropylene base cover. The pump operates in dirty water up to a particle size of 30mm with the feet extended out. With the feet folded away, the pump operates in clean water up to a particle size of 5mm. Fitted with adjustable automatic cut-out. Minimum water depth of just 5mm. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Manufactured from corrosion resistant materials with a polypropylene base cover.
  • Max. Output: 217L(48gal)/min.
  • Max. Head: 8m.
  • Min. Water Depth: 5mm.
  • Fitted with adjustable automatic cut-out.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water and dense liquids.
  • Model No. WPCD215
Type Submersible
Capacity 217L
Cut-Out Automatic
Maximum Head 8m
Maximum Particle Size 30mm
Maximum Water Depth 7m
Minimum Water Depth 5mm
Motor Power 750W
Nett Weight 4.9kg
Outlet OD 25mm/38mm
Supply 230
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot