Sealey WL63/8D Rechargeable Dual Mount Magnifying Work Light 6 SMD LED Dimmable

MPN
WL63/8D
Brand
Sealey
EAN-13
5054511510041
Order Code
94-2953
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful three dioptre 109mm and eight dioptre 24mm precision lens gives high quality magnifying capabilities. Features six SMD LEDs producing up to 60 lumens to illuminate the object for improved detailed work. Built-in touch sensitive dimmer switch. Magnifier can detach from its sturdy base and spring clamp to a work bench up to 45mm thick. Ideal for electrical engineers, engravers and fine detail work. Rechargeable 3.7V 400mAh lithium cell battery. Supplied with micro USB cable.
  • Powerful three dioptre 109mm and eight dioptre 24mm precision lens gives high quality magnifying capabilities.
  • Features six SMD LEDs producing up to 60 lumens to illuminate the object for improved detailed work.
  • Built-in touch sensitive dimmer switch.
  • Magnifier can detach from its sturdy base and spring clamp to a work bench up to 45mm thick.
  • Ideal for electrical engineers, engravers and fine detail work.
  • Rechargeable 3.7V 400mAh lithium cell battery.
  • Supplied with USB cable.
  • Model No. WL63/8D
For Use With Universal
LED Type SMD
Lifetime Warranty No
Nett Weight 380g
Supply 5V ? 1A

Reviews

Be the first to submit a review

Trustpilot