Sealey WL301 Levelling Ramps - Three Stage 2.5tonne Capacity per Ramp 5tonne

MPN
WL301
Brand
Sealey
EAN-13
5054511590067
Order Code
94-2236
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Ideal for campervans and caravans (capacity 5 Tonne per pair). Not to be used as a lifting ramp for the purpose of working underneath the vehicle. Suitable for single axle vehicles only. Raise wheels to various heights using different points on each ramp, to level vehicle out. Anti roll off step at end of ramp. Durable and easy-to-clean UV resistant high-density polyethylene with a non-slip surface.
  • Ideal for campervans and caravans (capacity 5 Tonne per pair).
  • Not to be used as a lifting ramp for the purpose of working underneath the vehicle.
  • Suitable for single axle vehicles only.
  • Raise wheels to various heights using different points on each ramp, to level vehicle out.
  • Step 1: 40mm, Step 2: 70mm, Step 3: 100mm.
  • Anti-roll off step at end of ramp.
  • Durable and easy-to-clean UV resistant high-density polyethylene with a non-slip surface.
  • Model No. WL301
Type Ramp
Load Capacity 2.5tonne
Capacity Pair 5tonne
Extended Dimensions (L x W x H) 560 x 200 x 100mm (Platform + 30mm End Ridge)
Folded Dimensions (L x W x H) n/a
Nett Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot