Sealey WK0513 Windscreen Cutting Wire - Braided

MPN
WK0513
Brand
Sealey
EAN-13
5024209833547
Order Code
89-4756
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Braided stainless steel wire suitable for use with wire grips. Use a sawing action to cut through the urethane bond.
  • Braided stainless steel wire suitable for use with wire grips.
  • Use a sawing action to cut through the urethane bond.
  • Length: 22.5m.
  • Model No. WK0513

Model NoWK0513
Length:22.5m
Nett Weight:0.07Kg
Type:Braided

Type Braided
Length 22.5m
Nett Weight 0.07kg
Size 22.25m

Reviews

Be the first to submit a review

Trustpilot