Sealey WK02002 Windscreen Removal Tool Blade 25mm Pack of 3

MPN
WK02002
Brand
Sealey
EAN-13
5024209832564
Order Code
89-4734
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.99 £7.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Often referred to as cold knife blades, and suitable for use in Model No. AK420 Bonded Windscreen Removal Tool. Hardened then honed blades allow fast separation of screen from bond and can be resharpened.
  • Cold knife blades, suitable for use in Model No. AK420 Bonded Windscreen Removal Tool.
  • Hardened, honed blades allow fast separation of screen from bond.
  • Blades can be resharpened.
  • Length: 25mm.
  • Model No. WK02002
Type Removal tool
Nett Weight 0.05kg
Size 25mm

Reviews

Be the first to submit a review

Trustpilot