Sealey WHR1512 Heavy-Duty Retractable Water Hose Reel 15m Ø13mm ID Rubber Hose

MPN
WHR1512
Brand
Sealey
EAN-13
5054511694321
Order Code
94-0772
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £216.00 £198.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty durable steel case. Fitted with a heavy-duty 15m Ø13mm ultra-light, super-strong rubber hose with 2m leader hose. Features metal spray gun with nine pattern spray/jet nozzle. Finger grip bend restrictors for ease of use. Handles hot water up to 90°C and remains flexible in cold temperature as low as -40°C. Heavy-duty ratchet mechanism enables safe storage and use. Swivel wall mounting bracket included.
  • Heavy-duty durable steel case.
  • Fitted with a heavy-duty 15m Ø13mm ultra-light, super-strong rubber hose with 2m leader hose.
  • Features metal spray gun with nine pattern spray/jet nozzle.
  • Finger grip bend restrictors for ease of use.
  • Handles hot water up to 90°C and remains flexible in cold temperature as low as -40°C.
  • Heavy-duty ratchet mechanism enables safe storage and use.
  • Swivel wall mounting bracket included.
  • Model No. WHR1512
Length 15m
Diameter 13mm
Hose Size (ID) Ø13mm
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot