Sealey WESS1032 Welding Electrodes Stainless Steel Ø3.2 x 350mm 1kg Pack

MPN
WESS1032
Brand
Sealey
EAN-13
5051747859807
Order Code
89-9305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

E316 Electrodes for welding stainless steel. Suitable for welding in all positions. Can be used on AC or DC currents. Produces a clean, corrosion resistant weld. Ideal for use in cold environments.
  • E316 Electrodes for welding stainless steel.
  • Suitable for welding in all positions.
  • Can be used on AC or DC currents.
  • Produces a clean, corrosion resistant weld.
  • Ideal for use in cold environments.
  • Electrode Size: Ø3.2 x 350mm.
  • Welding Current: 100A.
  • Pack Weight: 1kg.
  • Model No. WESS1032
Type Welding electrode
Size 3.2mm
Lifetime Warranty No
Nett Weight 1.00kg
Pack Weight 1kg
Version E316
Welding Current 100A

Reviews

Be the first to submit a review

Trustpilot