Sealey Welding Torches and Welding Table

Sealey Brand: Sealey

This TIG welding torch from Sealey is suitable for Sealey and other leading brands of inverter fitted with Dinse connectors. There is also an MIG torch with contoured grip, hanging hook and heat-proof cable, plus Euro connection, enabling quick and simple plug connection to welder, plus a welding table - a heavy-duty galvanised table with 30mm MIG torch mounting point. Portable and foldable for ease of transportation and storage when not in use.

Description Image Product Buy Pricing (Ex VAT) Type Length Version For Use With Lifetime Warranty
Sealey TIG10S Inverter TIG Welding Torch 16mm²
Sealey TIG10S Inverter TIG Welding Torch 16mm²
Standard range
Order code: 89-9084
MPN: TIG10S

1 in stock, despatched in 2 working days
1+ £79.16
Price per unit Ex VAT
Inverter welder TIG Sealey No
Sealey SWT1120 Welding Table 1120 x 610mm
Sealey SWT1120 Welding Table 1120 x 610mm
Standard range
Order code: 89-9841
MPN: SWT1120

50 in stock, despatched in 2 working days
1+ £118.00
Price per unit Ex VAT
Welding table 0.60m Sealey No


Trustpilot