Sealey WE1020 Welding Electrodes 2.0mm Pack of 10

MPN
WE1020
Brand
Sealey
EAN-13
5051747479128
Order Code
89-6850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

E6013 General-purpose mild steel electrodes. Suitable for welding in all positions. Can be used on AC or DC currents. Produces a clean weld appearance.
  • E6013 General-purpose mild steel electrodes.
  • Suitable for welding in all positions.
  • Can be used on AC or DC currents.
  • Produces a clean weld appearance.
  • Electrode Size: Ø2 x 300mm.
  • Welding Current: 40-60A.
  • Pack Quantity: 10.
  • Model No. WE1020
Type Welding electrode
Size 2mm
Lifetime Warranty No
Nett Weight 0.10kg
Pack Qty 10
Version E6013
Welding Current 40-60A

Reviews

Be the first to submit a review

Trustpilot