Sealey WD50QLS Viking Quick Lift Wheel Removal/Lifter Trolley 50kg Capacity

MPN
WD50QLS
Brand
Sealey
EAN-13
5054630481468
Order Code
43-4770
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £622.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Lifting mechanism reaches height up to 1078mm. Raised using an impact gun reducing time and effort needed to raise the roller arms to the wheel. Solid steel construction, with friction mounted roller arms. Front and lockable rear castors for easy manoeuvrability and stability. Supplied with safety bar to prevent wheel from tipping forward.
  • Lifting mechanism reaches height up to 1078mm.
  • Raised using an impact gun reducing time and effort needed to raise the roller arms to the wheel.
  • Solid steel construction, with friction mounted roller arms.
  • Front and lockable rear castors for easy manoeuvrability and stability.
  • Supplied with safety bar to prevent wheel from tipping forward.
  • 3 Year Guarantee*.
  • Model No. WD50QLS
Type Wheel Removal Trolleys
Maximum Lifting Capacity 50kg
Maximum Lifting Height 1078mm
Minimum Lifting Height 93mm
Nett Weight 48kg
Roller Length 240mm
Width Between Rollers 500mm

Reviews

Be the first to submit a review

Trustpilot