Sealey WC06 Motorcycle Wheel Chock 95mm

MPN
WC06
Brand
Sealey
EAN-13
5054630397295
Order Code
89-7582
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    1.54kg 1.56kg 1.6kg
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Black powder coated heavy-duty tubular frame. Pre-drilled holes allow chock to be bolted to either the floor or a trailer to prevent movement while being worked on or transported. Suitable for motorcycles with up to 95mm wide tyres.
  • Black powder coated heavy-duty tubular frame.
  • Pre-drilled holes allow chock to be bolted to either the floor or a trailer to prevent movement while being worked on or transported.
  • Suitable for motorcycles with up to 95mm wide tyres.
  • Model No. WC06
Type Wheel Chock
Minimum/Maximum Tyre Width 0- 95mm
Minimum/Maximum Wheel Diameter n/a
Nett Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot