Sealey WC05 Heavy-duty Steel Wheel Chocks - Pair

MPN
WC05
Brand
Sealey
EAN-13
5024209907668
Order Code
89-5123
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £90.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Two welded steel wheel chocks. Prevents vehicle movement when being jacked on a level surface or parked on an incline not exceeding 12°. Suitable for heavy goods vehicles.
  • Two welded steel wheel chocks.
  • Prevents vehicle movement when being jacked on a level surface or parked on an incline not exceeding 12°.
  • Suitable for heavy goods vehicles.
  • Model No. WC05
Type Wheel Chock
Dimensions (W x D x H) 200 x 270 x 210mm
Material Steel
Nett Weight 8.11kg
Weight Each 4kg

Reviews

Be the first to submit a review

Trustpilot