Sealey WC03 Rubber Wheel Chock 4.3kg - Single

MPN
WC03
Brand
Sealey
EAN-13
5024209916714
Order Code
89-5206
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Single nylon reinforced rubber wheel chock. Prevents vehicle movement when being jacked on a level surface or parked on an incline not exceeding 6°. Fitted with eye bolt for rope or chain. Suitable for vehicles below 10 Tonne.
  • Single nylon reinforced rubber wheel chock.
  • Prevents vehicle movement when being jacked on a level surface or parked on an incline not exceeding 6°.
  • Fitted with eye bolt for rope or chain.
  • Suitable for vehicles below 10 Tonne.
  • Model No. WC03
Type Wheel Chock
Applications Suitable for vehicles below 10tonne
Dimensions (W x D x H) 250 x 200 x 150mm
Material Rubber
Nett Weight 3.81kg

Reviews

Be the first to submit a review

Trustpilot