Sealey W1200T Wheel Removal Trolley 1200kg Capacity

MPN
W1200T
Brand
Sealey
EAN-13
5054630186967
Order Code
89-7801
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £880.00 £820.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Eight adjustable rollers (four each side), allow for easy turning of large deep tread tyres. Extra-large jacking handle allows for one-person operation. Wheel support bar with composite guard goes around wheel to ensure stability during transportation. Locking mechanism allows rollers to be fixed at eight preset positions. Mounted on two locking and two non-locking castors for improved stability and easy manoeuvrability. Ideal for use on agricultural and commercial wheels and tyres.
  • Min./Max. Wheel Diameter: Ø1000/2000mm.
  • Eight adjustable rollers (four each side), allow for easy turning of large deep tread tyres.
  • Extra-large jacking handle allows for one-person operation.
  • Wheel support bar with composite guard goes around wheel to ensure stability during transportation.
  • Locking mechanism allows rollers to be fixed at eight preset positions.
  • Mounted on two locking and two non-locking swivel castors for improved stability and easy manoeuvrability.
  • Ideal for use on agricultural and commercial wheels and tyres.
  • Overall Size (W x D x H): 1300 x 1015 x 1500mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. W1200T
Type Wheel Removal Trolley
Load Capacity 1.2tonne
Maximum Lifting Capacity 1500kg
Maximum Lifting Height 750mm
Maximum Wheel Diameter Ø2000mm
Minimum Lifting Height 0.1mm
Minimum Wheel Diameter Ø1000mm
Nett Weight 118kg
Overall Size (W x D x H) 1300 x 1015 x 1500mm
Roller Length 490mm

Reviews

Be the first to submit a review

Trustpilot