Sealey VSWB30 Walnut Blaster 30L Capacity

MPN
VSWB30
Brand
Sealey
EAN-13
5054630497612
Order Code
43-4755
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £480.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Designed for cleaning carbon deposits on intake ports, valves and intake manifold, to ensure engine efficiency. Large 30L drum capacity. Natural properties of walnut media provide a thorough clean of engine inlet components without causing damage. Allows for walnut media to be sprayed and recovered simultaneously. Built-in filter to separate recovered walnut media and carbon deposits. Back-mounted storage box for compact storage of adaptors and accessories. Built-in trolley handle and wheels for easy transport. Supplied with 23 adaptors to suit most vehicles applications and 5kg of walnut media.
  • Designed for cleaning carbon deposits found on intake ports, valves and intake manifold, to ensure engine efficiency.
  • Large 30L drum capacity.
  • Natural properties of walnut media provide thorough clean of engine inlet components without causing damage.
  • Allows for walnut media to be sprayed and recovered simultaneously.
  • Built-in filter to separate recovered walnut media and carbon deposits.
  • Back-mounted storage box for compact storage of adaptors and accessories.
  • Built-in trolley handle and wheels for easy transport.
  • Supplied with 23 adaptors to suit most vehicles applications and 5kg of walnut media.
  • Model No. VSWB30
Type General Workshop Tools
Air Flow ?300L/Min
Air Input 7bar (102psi)
Air Pressure ?300L/Min
Airflow ?300L/Min
Capacity 30L
Dimensions 435 x 520 x 760mm (W x D x H)
Drum Size 30L
Filter Type Dust Cartridge
Hose Length 2500mm
Media Walnut Powder (5kg supplied)
Media Size Ø0.4-0.8mm (Walnut Powder)
Nett Weight 26kg
Noise Power/Pressure <70dB
Power 1400kW
Rated frequency 50/60HZ
Rated power 1400W
Rated voltage 230V
Vaccum Suction 0.02MPa

Reviews

Be the first to submit a review

Trustpilot