Sealey VSTL3456 Tyre Lever Set 4pc

MPN
VSTL3456
Brand
Sealey
EAN-13
5054630271137
Order Code
94-6683
Country of Origin
India
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Carbon steel with hardened and tempered ends. Hook and taper ends. Lengths: 300, 400, 500 and 600mm.
  • Carbon steel with hardened and tempered ends.
  • Hook and taper ends.
  • Lengths: 300, 400, 500, 600mm.
  • Model No. VSTL3456
Type Tyre lever
Length 300, 400, 500 & 600mm
Nett Weight 2.42kg

Reviews

Be the first to submit a review

Trustpilot