Sealey VSE953 Catalytic Converter Back Pressure Test Kit

MPN
VSE953
Brand
Sealey
EAN-13
5051747815438
Order Code
89-9222
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Used to establish the working condition of the catalytic converter and silencer by measuring the relative back pressure of the system. Simply connect into the exhaust system using either of the two oxygen sensor dummy adaptors supplied in the kit. Gauge features a colour-coded scale for easy diagnosis and reads both pressure and vacuum so can be used on other areas of the vehicle allowing testing of low pressure fuel systems or engine vacuum. Supplied with gauge hanging chain to allow hands-free operation.
  • Contents: Oxygen Sensor Adaptors; M12 x 1.25, M18 x 1.5mm, Small and Large Brass Cone Adaptors, Plastic Double End Cone, Plastic T Piece, Gauge Hanging Chain.
  • Used to establish the working condition of the catalytic converter and silencer by measuring the relative back pressure of the system.
  • Simply connect into the exhaust system using either of the two oxygen sensor dummy adaptors supplied in the kit.
  • Gauge features a colour-coded scale for easy diagnosis and reads both pressure (0-10psi) and vacuum (0-60cmHg) so can be used on other areas of the vehicle allowing testing of low pressure fuel systems or engine vacuum.
  • Supplied with gauge hanging chain to allow hands-free operation.
  • Model No. VSE953
Type Catalytic converter kit
Contents Oxygen Sensor Adaptors; M12 x 1.25, M18 x 1.5mm, Small and Large Brass Cone Adaptors, Plastic Double End Cone, Plastic T Piece, Gauge Hanging Chain
Nett Weight 0.88kg
Pressure 0 to 10psi
Vacuum 0 to 60cmHg

Reviews

Be the first to submit a review

Trustpilot