Sealey VSE6181 Diesel Engine Setting/Locking & HP Pump Removal Kit - Chain Drive

MPN
VSE6181
Brand
Sealey
EAN-13
5054630188534
Order Code
89-9363
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £134.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Comprehensive kit required for service work on timing chain, cylinder head, HP pump and engine timing applications on VAG 2.7D, 3.0D TDi V6 and 4.0D, 4.2D TDi V8 common rail diesel engines. Kit includes HP pump remover and required locking pin. Kit also includes tools to cover the later 3.0D TDi V6 and 4.2D TDi V8 common rail second generation engines.
  • Comprehensive kit required for service work on timing chain, cylinder head, HP pump and engine timing applications on VAG 2.7D, 3.0D TDi V6 and 4.0D, 4.2D TDi V8 common rail diesel engines.
  • Kit includes HP pump remover and required locking pin.
  • OEM Tools T40058, T40060, T40061, T40062, T40049, T40071, T40064, T40135, 3242, 3359, T40237, T40245, T40246
  • Kit also includes tools to cover the later 3.0D TDi V6 and 4.2D TDi V8 common rail second generation engines.
  • Model No. VSE6181
Type Diesel engine kit
2.7D TDi V6 BPP, BSG, CAMA, CAMB, CANA, CANB, CANC, CAND, CGKA, CGKB
3.0D TDi V6 ASB, BKN, BKS, BMK, BNG, BUG, BUN, BWA, BWE, BWJ, BWT, BYD, BYK, BZC, CAPA, CARA, CASA, CASB, CASC, CASD, CATA, CCLA, CCMA, CCWA, CCWB, CDLA, CDLB, CDLC, CDLD, CDLF, CDMA, CDTA, CDTB, CDUC, CDYA, CDYB, CDYC, CEXA, CGQB, CJGA, CJGC, CJGD, CJMA, CKVB, CKVC, CLAA, CLAB, CLZB, CNRB, CPNB, CRCA, CRTC, CRTD, CRTE, CRTF, CTBA, CTBC, CTBB, CTCC, DXHA, DXHB, DXHC, DMVA, DEWB
4.0D TDi V8 ASE
4.2D TDi V8 BTB, BVN, CCFA, CCFC, CDSB, CKDA, CZAA, DHVA
Audi A4 (05-16), A5 (07-16), A5 Sportback (11-17), A6 (08-18), A6 Allroad (06-18), A7 (10-18), A8 (03-14), Q5 (08-17), Q7 (06-15), Q8 (18-25), S5 (19-21), SQ5 (13-15), SQ7 (19-25), SQ8 (19-26)
Drive Chain
For Use With VAG 2.7D to 3.0D TDi V6, 4.0D to 4.2D TDi V8
Nett Weight 2.36kg
VAG T40058, T40060, T40061, T40062, T40049, T40071, T40064, T40135, 3242, 3359, T40237, T40245, T40246
VW Phaeton (04-14), Touareg (05-14)

Reviews

Be the first to submit a review

Trustpilot