Sealey VSE5881A Diesel Engine Timing Tool Kit - Alfa , Fiat, Ford - Chain Drive

MPN
VSE5881A
Brand
Sealey
EAN-13
5054630273551
Order Code
89-5294
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for timing the camshaft and crankshaft, on chain drive 1.3 diesel engines. Set also includes a tensioner locking pin. Supplied in storage case with instructions and a warning tag.
  • Suitable for timing the camshaft and crankshaft, on chain drive 1.3 diesel engines.
  • Set also includes a tensioner locking pin.
  • Supplied in storage case with instructions and a warning tag.
  • Ford OEM: 303-1472.
  • Citroen OEM: 104-A, 0198-J.
  • Peugeot OEM: 104-A, 0198-J.
  • Alfa Romeo/Fiat/Lancia OEM: 1.871.00.900.
  • Vauxhall/Opel OEM: EN-46781, EN-46785, KM-955.
  • Suzuki OEM: 09912-38300, 09916-98610, 09917-68610.
  • Model No. VSE5881A
Alfa Romeo MiTo (08-16)
Alfa Romeo JTD Multijet 199A3.000, 199B1.000
Alfa Romeo/Fiat/Lancia 1.871.00.900
Fiat 500 (07-16), Doblo/Cargo (04-10), Fiorino (08-16), Grande Punto (05-11), Idea (04-12), Linea (07-11), Panda (03-16), Punto (03-11), Punto Evo (09-14), Qubo (08-16)
Fiat JTD Multijet 169A1.000, 188A8.000, 188A9.000, 199A2.000, 199A3.000, 199A9.000, 199B1.000, 199B2.000, 223A9.000
For Use With Various
Ford TDCi 169A1.000(FD4)
Fuel Diesel
Lancia Musa (04-13), Ypsilon (03-15)
Lancia JTD Multijet 188A9.000, 199A3.000, 199B1.000
Nett Weight 0.62kg
Suzuki DDiS D13A, Z13DT, Z13DTJ, Z13DTJ Eco
Vauxhall/Opel CDTi A13DTC, A13DTE, A13DTR, D13A, LDV/A13DTC, LSF/A13DTE, Y13DT, Y13DTH, Z13DT, Z13DTi, Z13DTH, Z13DTJ, Z13DTR

Reviews

Be the first to submit a review

Trustpilot