Sealey VS956 Digital Compression Test Kit 10pc

MPN
VS956
Brand
Sealey
EAN-13
5054630561559
Order Code
43-4512
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £192.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Real-time compression pressure readings. Easy-to-read digital display. 2.8"" Backlit display. Pressure units in psi, bar, kg/cm². Auto-power-off. The set includes four extension hoses, five plug thread adaptors from 10 to 18mm and a self-sealing quick connector. Suitable for most petrol engine cars and light commercials. Supplied in storage case.
  • Real-time compression pressure readings.
  • Easy-to-read digital display.
  • 2.8"" Backlit display.
  • Pressure units in psi, bar, kg/cm².
  • Range: 0-435psi(0-30bar).
  • Auto-power-off.
  • Set includes four extension hoses, five plug thread adaptors from 10 to 18mm and a self-sealing quick connector.
  • Suitable for most petrol engine cars and light commercials.
  • Supplied in storage case.
  • Model No. VS956
Type Engine
Accuracy 0.5% FS
Battery AAA x4 (not included)
Contents M10 x 1, M12 x 1.25, M14 x 1.25, M16 x 1.5, M18 x 1.5mm, Straight Extension with Safety Lock, Flexible Extension with Safety Lock, Angled Extension with Rubber Stop, Straight Extension with Rubber Stop
Hose Length 1150mm
Nett Weight 1.5kg
Operating Temperature -10 to 60°C
Operating Voltage 6V
Overload Pressure 580psi (40bar)
Pressure Units PSI, bar, kg/cm²
Range 0-435psi (0-30bar)
Resolution 0.01bar, 0.01kg/cm², 0.01psi.

Reviews

Be the first to submit a review

Trustpilot