Sealey VS912 Thermal Imaging Camera

MPN
VS912
Brand
Sealey
EAN-13
5054630689376
Order Code
94-2491
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £433.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Identify hotspots and cold zones in systems and surfaces. On-screen cursor highlights precise temperature variations. 70mm screen delivers sharp visual feedback. Combines traditional imaging with thermal overlays at adjustable intensities. 26×19° field of view. Focal distance from 3.2mm, adjustable between 200–400mm. Rechargeable 2000mAh battery. Identify faults in heated seats, power windows, and wiring resistance with precision. Locate electrical overheating faults in fixings and connections. Highlight damp areas and potential water ingress. Inspect radiators, plumbing lines and underfloor heating performance. Reveal insulation gaps around seals, frames and windows. Supplied in a storage case.
  • Identify hotspots and cold zones in systems and surfaces.
  • On-screen cursor highlights precise temperature variations.
  • 70mm Screen delivers sharp visual feedback.
  • Combines traditional imaging with thermal overlays at adjustable intensities.
  • 26×19° Field of view.
  • Focal distance from 3.2mm, adjustable between 200–400mm.
  • Rechargeable 2000mAh battery.
  • Identify faults in heated seats, power windows, and wiring resistance with precision.
  • Locate electrical overheating faults in fixings and connections.
  • Highlight damp areas and potential water ingress.
  • Inspect radiators, plumbing lines and underfloor heating performance.
  • Reveal insulation gaps around seals, frames and windows.
  • Supplied in a storage case.
  • Model No. VS912
Accuracy >0°C ±2% or reading ±2°C/3.6°F; <0°C; ±3°C/5.4°F
Auto-Power Off Selectable: 5min/20min/Not Power-Off Automatically
Battery Run Time 3hrs
Colour Palette Rainbow, Iron Oxide Red, Cold Color, Black & White, White & Black
Display Screen 70mm TFT Colour Display
Emissivity 0.1 to 1 Adjustable
Field of Vision 26°×19°
File Format JPG/MP4
Focal Distance 3.2mm, adjustable between 200–400mm
Focus Mode Fixed
Image Capture Frequency 25Hz
Image Mix (Camera to Thermal) 0%, 25%, 50%, 75%, 100%
Memory Capacity Internal Memory 3GB
Nett Weight 0.66kg
Power Source 2000mAh
Power Supply Rechargeable 2000mAh battery or Type-C Power Supply
Resolution Infrared Image 120 x 90 (10800 Pixels)-Camera Image 3 Mega Pixels
Screen Size 70mm
Software Analysis Support
Storage Built-in 4G eMMC (about 3G storage space available to the user
Storage Conditions -20°C to 60°C/-4°F to 140°F; 10 to 85%RH (non-condensing)
Temperature Range -20°C to +550°C (-4°F - 1022°F)
Thermal Sensitivity 0.15°C/0.9°F
Video Capture Yes
Visual Image Resolution 3 Megapixel
Wavelength Range 8-14um
Working Conditions -10°C to 50°C/14°F to 144°F; 10 to 85%RH (non-condensing)

Reviews

Be the first to submit a review

Trustpilot