Sealey VS906 Mini Digital Thermometer

MPN
VS906
Brand
Sealey
EAN-13
5051747568747
Order Code
89-7717
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 100 despatched in 2 working days

High precision digital thermometer with the sensor located in the tip of the stainless steel probe. Compact and lightweight, measuring both °C and °F with hold function. Ideal for testing automotive air conditioning output. Powered by 1.5V battery (supplied).
  • High precision digital thermometer with the sensor located in the tip of the stainless steel probe.
  • Compact and lightweight, measuring both °C and °F with hold function.
  • Temperature Range: -40°C to +250°C (-40°F to +482°F).
  • Ideal for testing automotive air conditioning output.
  • Powered by 1.5V battery (supplied).
  • Model No. VS906
Type Digital thermometer
Accuracy ±3%
Lifetime Warranty No
Nett Weight 0.02kg
Temperature Range -40°C to +250°C (-40°F to +482°F)

Reviews

Be the first to submit a review

Trustpilot