Sealey VS904 Infrared Laser Digital Thermometer 12:1

MPN
VS904
Brand
Sealey
EAN-13
5054511701678
Order Code
89-5685
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Detects energy emission in the infrared spectrum and converts reading into a display of temperature. Features laser pointer, data-hold and auto-power-off. Temperature is displayed on a large 23mm LCD HD colour screen with back-lit display for use in low light areas. Temperature can be shown in either °C or °F. Temperature Range: -50°C to +530°C (-58°F to +986°F). Powered by 2 x AAA batteries (supplied).
  • Detects energy emission in the infrared spectrum and converts reading into a display of temperature.
  • Features laser pointer, data-hold and auto-power-off.
  • Temperature is displayed on a large 23mm LCD HD colour screen with back-lit display for use in low light areas.
  • Temperature can be shown in either °C or °F.
  • Temperature Range: -50°C to +530°C (-58°F to +986°F).
  • Powered by 2 x AAA batteries (supplied).
  • Model No. VS904
Type Infrared Laser Digital Thermometer 8:1
Accuracy -50°C to 0°C; ±3°C, 0°C to +530°C; ±1.5°C or ±1.5% whichever is greater
Focal Ratio 12:1
Nett Weight 0.17kg
Temperature Range -50°C to +530°C (-58°F to +986°F)

Reviews

Be the first to submit a review

Trustpilot