Sealey VS872 Leak Detector Smoke Diagnostic Tool

MPN
VS872
Brand
Sealey
EAN-13
5054630431524
Order Code
43-4345
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Allows the technician to pinpoint all manner of system leaks, including the air intake, cooling, evaporation, fuel, exhaust and vacuum systems. High smoke delivery for effective fault diagnosis. Fast and easy-to-use, maximising earning potential. Features single-button operation and auto-power-off. 12V Battery connection. Accessories include: Blanking Cone, Fixing Hook, Hose Adaptor, Hose, Filling Bottle. Uses mineral oil (not included).
  • Allows the technician to pinpoint all manner of system leaks, including the air intake, cooling, evaporation, fuel, exhaust and vacuum systems.
  • High smoke delivery for effective fault diagnosis.
  • Fast and easy-to-use, maximising earning potential.
  • Features single-button operation and auto-power-off.
  • 12V Battery connection.
  • Accessories include: Blanking Cone, Fixing Hook, Hose Adaptor, Hose, Filling Bottle.
  • Uses mineral oil (not included).
  • Model No. VS872
Type Engine Leak Tester
Hose Length 1650mm
Machine Weight 1.56kg
Maximum Input Pressure 23psi
Nett Weight 2.02kg
Oil Reservoir Capacity 30ml
Rubber Cones Sizes Hose Adaptor; Ø5-27mm, Blanking Cone; Ø33-84mm

Reviews

Be the first to submit a review

Trustpilot