Sealey VS8595 Kneeling Mat Premium EVA - 40mm

MPN
VS8595
Brand
Sealey
EAN-13
5054630083501
Order Code
94-5308
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Premium 40mm shock absorbing EVA kneeling mat with cut-out handle. Neoprene wipe clean material. Suitable for workshop, home and garden.
  • Premium 40mm shock absorbing EVA kneeling mat.
  • Neoprene wipe clean material.
  • Suitable for workshop, home and garden.
  • Cut-out handle.
  • Size (L x W x D): 470 x 280 x 40mm.
  • Model No. VS8595
Type Knee protector
Nett Weight 0.306kg
Size (L x W x D) 280 x 470 x 40mm

Reviews

Be the first to submit a review

Trustpilot