Sealey VS8590 Mechanic's Mat EVA - 28mm

MPN
VS8590
Brand
Sealey
EAN-13
5054511567113
Order Code
94-0736
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quality 28mm EVA mat ideal for the busy mechanic. Oil and water-resistant. Suitable for use on workshop floors when working on wheels, brakes, tyres and exhausts. Also ideal for roadside repairs.
  • Quality 28mm EVA mat ideal for the busy mechanic.
  • Oil and water-resistant.
  • Suitable for use on workshop floors when working on wheels, brakes, tyres and exhausts.
  • Also ideal for roadside repairs.
  • Size (L x W x D): 990 x 490 x 28mm.
  • Model No. VS8590
Type Mechanics kneeling mat
Nett Weight 0.28kg
Size (L x W x D) 990 x 490 x 28mm

Reviews

Be the first to submit a review

Trustpilot