Sealey VS8581 Folding Mechanic's Kneeling Mat 23mm

Order Code:

94-6663

Brand: Sealey MPN: VS8581 EAN-13: 5054630230691
Qty Was Unit Price (Ex VAT)
1+ £11.83 £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Flexible kneeling mat with one fold for easy storage.

EVA foam padding for added comfort and hard-wearing.

Ideal for working on cold garage floors and for roadside repairs.

Open size: 500 x 230 x 23mm.

  • FLEXIBLE KNEELING MAT - With one fold for easy storage.
  • EVA FOAM - Padding for added comfort and hard-wearing.
  • IDEAL FOR WORKING - On cold garage floors and for roadside repairs.
  • OPEN SIZE: 500 x 230 x 23mm.
    Type Mechanic's Mat
    Number of Wheels/Castors N/A
    Folded (L x W x D) 250 x 230 x 46mm
    Nett Weight 0.15kg
    Unfolded (L x W x D) 500 x 230 x 23mm
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot