Sealey VS858 Foldable Mechanic's Work Mat

MPN
VS858
Brand
Sealey
EAN-13
5024209933780
Order Code
89-5398
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flexible work mat with two handles for portability. Durable composite cover that resists stains and fluids. High-density padding for added comfort. Ideal for working on cold garage floors and for roadside repairs.
  • Flexible work mat with two handles for portability.
  • Durable composite cover that resists stains and fluids.
  • High-density padding for added comfort.
  • Ideal for working on cold garage floors and for roadside repairs.
  • Open Size (L x W x D): 1220 x 444 x 38mm.
  • Model No. VS858

Model NoVS858
Folded (L x W x D):610 x 444 x 76mm
Nett Weight:0.90Kg
Unfolded (L x W x D):1220 x 444 x 38mm

Type Foldable mechanic's mat
Depth 38mm
Folded (L x W x D) 610 x 444 x 76mm
Length 1.22m
Nett Weight 0.90kg
Unfolded (L x W x D) 1220 x 444 x 38mm
Width 444mm

Reviews

Be the first to submit a review

Trustpilot