Sealey VS8571 Mechanic's Mat Set Eva - 28mm

MPN
VS8571
Brand
Sealey
EAN-13
5024209475099
Order Code
89-0570
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Quality 28mm EVA mats ideal for the busy mechanic. Oil and water-resistant. Set comprises of full length and kneeler mats for use on workshop floors when working on wheels, brakes, tyres and exhausts. Also ideal for roadside repairs.
  • Quality 28mm EVA mats ideal for the busy mechanic.
  • Oil and water-resistant.
  • Set comprises full length and kneeler mats.
  • For use on workshop floors when working on wheels, brakes, tyres and exhausts.
  • Also ideal for roadside repairs.
  • Sizes (L x W x D): Kneeler; 450 x 215 x 28mm, Full-length; 980 x 380 x 28mm.
  • Model No. VS8571
Type Mechanic's mat set
Depth 28mm
Full Length Mat (L x W x D) 980 x 380 x 28mm
Kneeler Mat (L x W x D) 450 x 215 x 28mm
Length 980mm
Nett Weight 0.46kg
Width 380mm

Reviews

Be the first to submit a review

Trustpilot