Sealey VS83 Fast Action Twin/Triple Leg Reversible Puller Set 8pc 150 & 220mm

MPN
VS83
Brand
Sealey
EAN-13
5051747569133
Order Code
89-7724
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Drop-forged, Chrome Molybdenum steel reversible legs and body. Suitable for pulling hubs, flanges, gears and bearings. Features ratcheting mechanism to locate and hold the legs in the correct position, making the tool faster and easier to operate than conventional pullers. Supplied in storage case.
  • Drop-forged, Chrome Molybdenum steel reversible legs and body.
  • Suitable for pulling hubs, flanges, gears and bearings.
  • Features ratcheting mechanism to locate and hold the legs in the correct position, making the tool faster and easier to operate than conventional pullers.
  • Two sizes of legs give a choice of reach to increase applications.
  • Supplied in storage case.
  • Model No. VS83
Type Twin / triple leg reversible puller
Material Chrome Vanadium Steel
Nett Weight 2.61kg
Number of Hooks 2 / 3
REACH 100 to 170mm
Size 150, 220mm
Spread 150 to 220mm

Reviews

Be the first to submit a review

Trustpilot