Sealey VS8233A Video Borescope Ø6mm - Articulated

MPN
VS8233A
Brand
Sealey
EAN-13
5054511800173
Order Code
94-0734
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £215.47
10+ £212.53
50+ £210.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Portable articulated borescope supplied with 70mm TFT colour display. Mini waterproof (IP67) camera with integral light (Ø6mm) mounted on 800mm flexible 2-way articulated probe. Using an attached dial, the camera head angle can be changed by up to 350° without having to remove camera from inspection area. Using 8GB micro SD card (supplied), up to 9hrs of video and 20,000 still images can be recorded. Videos and still images can be downloaded to a PC via USB data cable (supplied). CMOS camera with six LED probe light and a focus distance of 20-50mm for fine control of light output and clear pictures. Potential applications; automobile maintenance, engine inspection, pipe line exploration etc. Powered by 4 x AA batteries (not included).
  • Portable articulated borescope supplied with 70mm TFT colour display.
  • Mini waterproof (IP67) camera with integral light (Ø6mm) mounted on 800mm flexible 2-way articulated probe.
  • Using an attached dial, the camera head angle can be changed by up to 350° without having to remove camera from inspection area.
  • Using 8GB micro SD card (supplied), up to 9hrs of video and 20,000 still images can be recorded.
  • Videos and still images can be downloaded to a PC via USB data cable (supplied).
  • CMOS camera with six LED probe light and a focus distance of 20-50mm for fine control of light output and clear pictures.
  • Potential applications; automobile maintenance, engine inspection, pipe line exploration etc.
  • Powered by 4 x AA batteries (not included).
  • Model No. VS8233A
Type Borescope
Accessories 8GB Micro SD Card, USB Data Cable
Adjustable Light Control No
AV Out No
Camera Ø6mm
Camera Probe Length 800mm
Mirror Flip/Rotate Function Yes
Nett Weight 373g
Optional Probes No
Pod Length 20mm
Power Source 4 x AA Batteries (not included)
Record Function (Video + Still) Yes
Screen Resolution 640 x 480 pixels (Colour)
Screen Size 70mm
SD Memory Slot Yes
USB connection Yes
Viewing Angle 60°

Reviews

Be the first to submit a review

Trustpilot